8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8315ARMZ

Digi-Key Part Number
AD8315ARMZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8315ARMZ
Supplier
Description
IC RF PWR CNTRL PA 2.5GHZ 8MSOP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Power Controller IC DCS, GSM, ISM 100MHz ~ 2.5GHz 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
RF Type
DCS, GSM, ISM
Frequency
100MHz ~ 2.5GHz
Features
-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
100$12.54680$1,254.68

Other Suppliers on Digi-Key

352In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAAD8315ARMZ
2156-AD8315ARMZ
Standard Package50