CAD | USD

8-LFCSP-VD
AD8315ACPZ-REEL7
Digi-Key Part Number
AD8315ACPZ-REEL7TR-ND - Tape & Reel (TR)
AD8315ACPZ-REEL7CT-ND - Cut Tape (CT)
AD8315ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8315ACPZ-REEL7
Supplier
Description
IC RF PWR CNTRL PA 2.5GHZ 8LFCSP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Power Controller IC GSM, EDGE 100MHz ~ 2.5GHz 8-LFCSP-VD (3x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
GSM, EDGE
Frequency
100MHz ~ 2.5GHz
Features
-
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-VD (3x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
AD8315ACPZ-REEL7-ND
AD8315ACPZ-REEL7TR
AD8315ACPZREEL7
Q6036222
Standard Package3,000