8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8310ARMZ

Digi-Key Part Number
505-AD8310ARMZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8310ARMZ
Supplier
Description
IC LOGARITHMIC AMPLIFIER 8MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Type
Logarithmic Amplifier
Applications
Receiver Signal Strength Indication (RSSI)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$15.49000$15.49
10$14.01700$140.17
25$12.91080$322.77
100$12.17290$1,217.29

Additional Resources
AttributeDescription
Other Names
505-AD8310ARMZ
2156-AD8310ARMZ
ANAANAAD8310ARMZ
-2735-AD8310ARMZ
AD8310ARMZ-ND
Standard Package50