CAD | USD

100-LQFP

AD8197ASTZ-RL

Digi-Key Part Number
AD8197ASTZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8197ASTZ-RL
Supplier
Description
IC VIDEO SWITCH 100LQFP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Video Switch IC I²C, Serial HDMI 1.3 100-LQFP (14x14) Package
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
Switch
Applications
Consumer Video
Standards
HDMI 1.3
Control Interface
I²C, Serial
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$16.11182$16,111.82
Additional Resources
AttributeDescription
Other Names
AD8197ASTZ-RL-ND
AD8197ASTZ-RLTR
Standard Package1,000