CAD | USD

24-TSSOP

AD8189ARUZ-RL

Digi-Key Part Number
AD8189ARUZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8189ARUZ-RL
Supplier
Description
IC MULTIPLEXER TRPL 2X1 24TSSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Video Switch IC 3 Channel 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
350MHz
Features
Buffered, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Number of Channels
3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$4.54191$11,354.77
Additional Resources
AttributeDescription
Other Names
AD8189ARUZ-RL-ND
AD8189ARUZ-RLTR
Standard Package2,500