CAD | USD

16-LFCSP-VQ

AD7873BCP

Digi-Key Part Number
2156-AD7873BCP-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD7873BCP
Supplier
Description
TOUCH SCREEN DIGITIZER
Detailed Description
Touchscreen Controller 12 b Interface 16-LFCSP-VQ (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bag
Part Status
Obsolete
Resolution (Bits)
12 b
Voltage Reference
External, Internal
Voltage - Supply
2.2V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Bag
QtyUnit PriceExt Price
82$4.44061$364.13
Additional Resources
AttributeDescription
Other Names2156-AD7873BCP-AD
Standard Package107