CAD | USD

28-TSSOP

AD7720BRUZ-REEL

Digi-Key Part Number
AD7720BRUZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD7720BRUZ-REEL
Supplier
Description
IC SIGMA-DELTA 16B 12.5M 28TSSOP
Detailed Description
Sigma-Delta Modulator 16 b 12.5M SPI 28-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Sigma-Delta Modulator
Resolution (Bits)
16 b
Sampling Rate (Per Second)
12.5M
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Number of Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500