CAD | USD

6-LFCSP-WD
AD5601BCPZ-RL7
Digi-Key Product Number
AD5601BCPZ-RL7TR-ND
AD5601BCPZ-RL7CT-ND
AD5601BCPZ-RL7DKR-ND
ManufacturerAnalog Devices Inc.
Manufacturer Product NumberAD5601BCPZ-RL7
DescriptionIC DAC 8BIT V-OUT 6LFCSP-WD
Manufacturer Standard Lead Time20 Weeks
Detailed Description8 Bit Digital to Analog Converter 1 6-LFCSP-WD (2x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Analog Devices Inc.
SeriesnanoDAC®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-WD (2x3)
Mounting Type
Surface Mount
Base Product NumberAD5601
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$2.51000$2.51
10$2.25800$22.58
25$2.12960$53.24
100$1.70350$170.35
250$1.49064$372.66
500$1.44800$724.00
1,000$1.23506$1,235.06
Additional Resources
AttributeDescription
Other Names
AD5601BCPZ-RL7-ND
AD5601BCPZ-RL7TR
Standard Package3,000