14 Bit Digital to Analog Converter 1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 16-TSSOP
High Speed Converters by Analog Devices

AD5531BRUZ-REEL7

DigiKey Part Number
505-AD5531BRUZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5531BRUZ-REEL7CT-ND - Cut Tape (CT)
505-AD5531BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5531BRUZ-REEL7
Description
IC DAC 14BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5531BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±12V, ±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Part Status
Active
Architecture
R-2R
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Settling Time
20µs (Typ)
Supplier Device Package
16-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5531BRUZAnalog Devices Inc.77AD5531BRUZ-ND$35.82000Parametric Equivalent
In-Stock: 958
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.82000$35.82
10$28.70100$287.01
25$26.92160$673.04
100$25.40110$2,540.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.00992$23,009.92
Manufacturers Standard Package