10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5248BRMZ2.5

Digi-Key Part Number
AD5248BRMZ2.5-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5248BRMZ2.5
Supplier
Description
IC DGT POT 2.5KOHM 256TAP 10MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps I²C Interface 10-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Taper
Linear
Configuration
Rheostat
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
2.5k
Interface
I²C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
-20%, +55%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
160
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$4.67000$4.67
10$4.19800$41.98
25$3.96880$99.22
100$3.43950$343.95
250$3.26308$815.77
500$2.92794$1,463.97
1,000$2.74559$2,745.59

Additional Resources
AttributeDescription
Other Names
ANAANAAD5248BRMZ2.5
AD5248BRMZ25
2156-AD5248BRMZ2.5
Standard Package50