CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
28-LCCC

5962-88659013A

Digi-Key Part Number
5962-88659013A-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
5962-88659013A
Supplier
Description
IC DAC 12BIT W/BUFF LATCH 28CLCC
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
12 Bit Digital to Analog Converter 1 28-LCC (11.43x11.43)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.125, ±0.25
Architecture
R-2R
Operating Temperature
-55°C ~ 125°C
Package / Case
28-LCC
Supplier Device Package
28-LCC (11.43x11.43)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001A5B
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1$722.00000$722.00
Additional Resources
AttributeDescription
Standard Package1