cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3B20-01

Digi-Key Part Number
2156-3B20-01-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
3B20-01
Supplier
Description
MODULE TORQUE-IN SIGNAL COND 5V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$453.64000$453.64
Additional Resources
AttributeDescription
Other Names
2156-3B20-01
ANAANA3B20-01
Q3738111
Q4741050
Standard Package1