119681-HMC677LP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

119681-HMC677LP5

Digi-Key Part Number
1127-2133-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
119681-HMC677LP5
Supplier
Description
BOARD EVAL HMC677LP5E
Detailed Description
HMC677LP5 Transceiver Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Not For New Designs
Type
Interface
Function
Transceiver
Embedded
No
Utilized IC / Part
HMC677LP5
Primary Attributes
Level Shifter
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Box
QtyUnit PriceExt Price
1$190.21000$190.21
Additional Resources
AttributeDescription
Other Names
1127-2133
119681-HMC677LP5-ND
Standard Package1