113419-HMC551LP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113419-HMC551LP4

Digi-Key Part Number
1127-2093-ND
Manufacturer
Manufacturer Product Number
113419-HMC551LP4
Description
BOARD EVAL HMC551LP4E
Detailed Description
- HMC551LP4 Mixer 800MHz ~ 1.2GHz Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Product Status
Obsolete
Type
Mixer
Frequency
800MHz ~ 1.2GHz
For Use With/Related Products
HMC551LP4
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
113419-HMC551LP4-ND
1127-2093
Standard Package1