108324-HMC481ST89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108324-HMC481ST89

Digi-Key Part Number
1127-2029-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
108324-HMC481ST89
Supplier
Description
BOARD EVAL HMC481ST89E
Detailed Description
HMC481ST89 series Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Active
Type
Amplifier
Frequency
0Hz ~ 5GHz
For Use With/Related Products
HMC481ST89
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
108324-HMC481ST89-ND
1127-2029
Standard Package1