HMC340ALP5 - Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107482-HMC340ALP5

DigiKey Part Number
1127-2014-ND
Manufacturer
Manufacturer Product Number
107482-HMC340ALP5
Description
EVAL BOARD HMC340ALP5E
Customer Reference
Detailed Description
HMC340ALP5 - Mixer 1.7GHz ~ 4.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Mixer
Frequency
1.7GHz ~ 4.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC340ALP5
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.