
104771-HMC224MS8 | |
|---|---|
DigiKey Part Number | 1127-1960-ND |
Manufacturer | |
Manufacturer Product Number | 104771-HMC224MS8 |
Description | BOARD EVAL HMC224MS8E |
Customer Reference | |
Detailed Description | HMC224MS8 - Switch (SPDT) 5GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Switch, SPDT | |
Frequency | 5GHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC224MS8 | |
Note | - | |
RF Type | - | |
RF Frequency | 5GHz ~ 6GHz | |
Function | Switch (SPDT) |

