TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1460GCZ-5#TRPBF

Digi-Key Part Number
LT1460GCZ-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1460GCZ-5#TRPBF
Supplier
Description
IC VREF SERIES 0.25% TO92-3
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.25% 40 mA TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
40 mA
Tolerance
±0.25%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
5.9V ~ 20V
Current - Supply
225µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package
TO-92-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$4.38750$8,775.00
Additional Resources
AttributeDescription
Standard Package2,000