8-PDIP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PDIP Top View
8-PDIP

LT1460EIN8-5#PBF

Digi-Key Part Number
LT1460EIN8-5#PBF-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1460EIN8-5#PBF
Supplier
Description
IC VREF SERIES 0.125% 8DIP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.125% 40 mA 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
40 mA
Tolerance
±0.125%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
5.9V ~ 20V
Current - Supply
225µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
200$7.36145$1,472.29
Additional Resources
AttributeDescription
Standard Package50