80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7129BSTZ126

Digi-Key Part Number
ADUC7129BSTZ126-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUC7129BSTZ126
Supplier
Description
IC MCU 16/32B 126KB FLASH 80LQFP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
ARM7® series Microcontroller IC 16/32-Bit 41.78MHz 126KB (63K x 16) FLASH 80-LQFP (12x12)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tray
Part Status
Active
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
41.78MHz
Connectivity
EBI/EMI, I²C, SPI, UART/USART
Peripherals
PLA, POR, PWM, PSM, Temp Sensor, WDT
Number of I/O
38
Program Memory Size
126KB (63K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 32
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$28.69000$28.69
10$26.36500$263.65
25$25.27200$631.80
119$22.26655$2,649.72
238$21.17378$5,039.36
476$19.80773$9,428.48
952$19.59986$18,659.07
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2156-ADUC7129BSTZ126
ANAANAADUC7129BSTZ126
Standard Package119