8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM13305-18ARZ

Digi-Key Part Number
ADM13305-18ARZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM13305-18ARZ
Supplier
Description
IC SUPERVISOR 2 CHANNEL 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.68V, 2.93V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$5.17000$5.17
10$4.64400$46.44
25$4.39000$109.75
100$3.80480$380.48
250$3.60960$902.40
500$3.23890$1,619.45
1,000$3.03715$3,037.15

Other Suppliers on Digi-Key

9,233In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAADM13305-18ARZ
2156-ADM13305-18ARZ
Standard Package98
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS3305-18DTexas Instruments95296-2617-5-ND$5.51000Similar