5-DDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1764EQ#TRPBF

Digi-Key Part Number
LT1764EQ#TRPBFTR-ND - Tape & Reel (TR)
LT1764EQ#TRPBFCT-ND - Cut Tape (CT)
LT1764EQ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1764EQ#TRPBF
Supplier
Description
IC REG LINEAR POS ADJ 3A 5DDPAK
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 5-DDPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.21V
Voltage - Output (Max)
20V
Voltage Dropout (Max)
0.66V @ 3A
Current - Output
3A
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
200 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
5-DDPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$13.86000$13.86
10$12.51800$125.18
25$11.93520$298.38
100$10.36360$1,036.36
250$9.89772$2,474.43
Tape & Reel (TR)
QtyUnit PriceExt Price
750$9.06287$6,797.15
Additional Resources
AttributeDescription
Other Names
LT1764EQ#TRPBFCT
LT1764EQ#TRPBF-ND
LT1764EQ#TRPBFTR
LT1764EQTRPBF
Q2226671A
Q3460891
LT1764EQ#TRPBFDKR
Standard Package750
Substitutes (20)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS78601KTTRTexas Instruments3,506296-27089-1-ND$7.01000Similar
TPS79601KTTRG3Texas Instruments942296-50433-1-ND$6.41000Similar
MIC37302WU-TRMicrochip Technology16MIC37302WU-CT-ND$3.87000Similar
MIC37502WUMicrochip Technology80576-2277-ND$7.66000Similar
LP38502TS-ADJ/NOPBTexas Instruments2,563LP38502TS-ADJ/NOPB-ND$4.29000Similar