5-DDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1764EQ-3.3#TRPBF

Digi-Key Part Number
LT1764EQ-3.3#TRPBFTR-ND - Tape & Reel (TR)
LT1764EQ-3.3#TRPBFCT-ND - Cut Tape (CT)
LT1764EQ-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1764EQ-3.3#TRPBF
Supplier
Description
IC REG LINEAR 3.3V 3A 5DDPAK
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 5-DDPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.66V @ 3A
Current - Output
3A
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
200 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
5-DDPAK
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$13.86000$13.86
10$12.51800$125.18
25$11.93520$298.38
100$10.36360$1,036.36
250$9.89772$2,474.43
Tape & Reel (TR)
QtyUnit PriceExt Price
750$9.06287$6,797.15
Additional Resources
AttributeDescription
Other Names
LT1764EQ-3.3#TRPBFCT
LT1764EQ-3.3#TRPBFDKR
LT1764EQ-3.3#TRPBFTR
LT1764EQ-3.3#TRPBF-ND
Standard Package750
Substitutes (5)
ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC39151-1.65WUMicrochip Technology235MIC39151-1.65WU-ND$5.11000Similar
MIC39151-2.5WU-TRMicrochip Technology622MIC39151-2.5WU-CT-ND$5.11000Similar
MIC39301-2.5WU-TRMicrochip Technology287MIC39301-2.5WU-CT-ND$6.20000Similar
TL1963A-33KTTRTexas Instruments3,143296-24758-1-ND$5.52000Direct
MIC39151-1.8WUMicrochip Technology225576-2304-ND$5.11000Similar