8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1172IS8#TRPBF

Digi-Key Part Number
LT1172IS8#TRPBFTR-ND - Tape & Reel (TR)
LT1172IS8#TRPBFCT-ND - Cut Tape (CT)
LT1172IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT1172IS8#TRPBF
Supplier
Description
IC REG MULTI CONFG ADJ 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Buck, Boost, Cuk, Flyback, Forward Converter
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.244V
Voltage - Output (Max)
65V (Switch)
Current - Output
1.25A (Switch)
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$17.05000$17.05
10$15.40400$154.04
25$14.68720$367.18
100$12.75290$1,275.29
250$12.17984$3,044.96
500$11.15242$5,576.21
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$11.15242$27,881.05
Additional Resources
AttributeDescription
Other Names
LT1172IS8#TRPBFTR
LT1172IS8#TRPBFCT
LT1172IS8#TRPBF-ND
LT1172IS8#TRPBFDKR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LT1172CS8#TRPBFAnalog Devices Inc.1,672505-LT1172CS8#TRPBFCT-ND$13.08000Direct