SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6315-45D1ARTRL7

Digi-Key Part Number
ADM6315-45D1ARTRL7TR-ND - Tape & Reel (TR)
ADM6315-45D1ARTRL7CT-ND - Cut Tape (CT)
ADM6315-45D1ARTRL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM6315-45D1ARTRL7
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

29,746In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAADM6315-45D1ARTRL7
ADM631545D1ARTRL7CT-ND
ADM631545D1ARTRL7DKR-ND
ADM631545D1ARTRL7DKR
ADM6315-45D1ARTRL7CT
ADM631545D1ARTRL7CT
ADM6315-45D1ARTRL7DKR
2156-ADM6315-45D1ARTRL7-ADTR
ADM631545D1ARTRL7TR-ND
ADM6315-45D1ARTRL7TR
ADM631545D1ARTRL7
ADM631545D1ARTRL7-ND
Standard Package3,000
Substitutes (41)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC6315-31D2UY-TRMicrochip Technology8,380576-2891-1-ND$0.72000Similar
MAX6444US26L+TAnalog Devices Inc./Maxim Integrated149MAX6444US26L+TCT-ND$5.30000Similar
MAX6805US26D3+TAnalog Devices Inc./Maxim Integrated2,200MAX6805US26D3+T-ND$3.33216Similar
MAX6315US31D1+TAnalog Devices Inc./Maxim Integrated5,223MAX6315US31D1+TCT-ND$2.05059Similar
MAX6805US29D3+TAnalog Devices Inc./Maxim Integrated2,024MAX6805US29D3+TCT-ND$7.69000Similar