SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6315-31D3ARTRL7

Digi-Key Part Number
ADM6315-31D3ARTRL7TR-ND - Tape & Reel (TR)
ADM6315-31D3ARTRL7CT-ND - Cut Tape (CT)
ADM6315-31D3ARTRL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM6315-31D3ARTRL7
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

48,812In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ADM6315-31D3ARTRL7DKR
ADM631531D3ARTRL7TR
ADM6315-31D3ARTRL7CT
ANAANAADM6315-31D3ARTRL7
ADM631531D3ARTRL7-ND
ADM631531D3ARTRL7
ADM631531D3ARTRL7TR-ND
2156-ADM6315-31D3ARTRL7-ADTR
ADM6315-31D3ARTRL7TR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM6315-31D3ARTZR7Analog Devices Inc.3,119ADM6315-31D3ARTZR7CT-ND$4.33000Direct