SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6315-26D2ARTRL7

Digi-Key Part Number
ADM6315-26D2ARTRL7TR-ND - Tape & Reel (TR)
ADM6315-26D2ARTRL7CT-ND - Cut Tape (CT)
ADM6315-26D2ARTRL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM6315-26D2ARTRL7
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Environmental & Export Classifications
AttributeDescription
RoHS Status
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

77,894In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-ADM6315-26D2ARTRL7-ADTR-ND
ADM6315-26D2ARTRL7TR
2156-ADM6315-26D2ARTRL7
ADM631526D2ARTRL7DKR
ADM631526D2ARTRL7CT
ADM631526D2ARTRL7TR-ND
ADM631526D2ARTRL7CT-ND
ADM6315-26D2ARTRL7DKR
ADM6315-26D2ARTRL7CT
ADM631526D2ARTRL7
ADM631526D2ARTRL7DKR-ND
ANAANAADM6315-26D2ARTRL7
ADM631526D2ARTRL7-ND
Standard Package3,000
Substitutes (1)
ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM6315-26D2ARTZR7Analog Devices Inc.12,028505-ADM6315-26D2ARTZR7CT-ND$3.56000Direct