
ZA9L103FNW2CSGA412 | |
|---|---|
DigiKey Part Number | ZA9L103FNW2CSGA412-ND |
Manufacturer | |
Manufacturer Product Number | ZA9L103FNW2CSGA412 |
Description | IC MCU 32BIT EXT MEM 256CSBGA |
Customer Reference | |
Detailed Description | ARM9® Zatara® Microcontroller IC 16/32-Bit 192MHz External Program Memory 256-CSBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM9® | |
Core Size | 16/32-Bit | |
Speed | 192MHz | |
Connectivity | EBI/EMI, SmartCard, SPI, UART/USART, USB OTG | |
Peripherals | DMA, LCD, Magnetic Card Reader, POR, PWM, WDT | |
Number of I/O | 76 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V, 3.3V | |
Data Converters | A/D 4x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-CSBGA (17x17) | |
Package / Case | 256-LBGA, CSBGA | |
Base Product Number |

