
MAX98356EWL+T | |
|---|---|
DigiKey Part Number | MAX98356EWL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX98356EWL+T |
Description | IC AMP CLASS D MONO 3.2W 9WLP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX98356EWL+T Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-WLP |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA |
Max Output Power x Channels @ Load 3.2W x 1 @ 4Ohm | Base Product Number |

