
MAX9254EUM+T | |
|---|---|
DigiKey Part Number | MAX9254EUM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9254EUM+T |
Description | IC DESERIALIZER PROG 48TSSOP |
Customer Reference | |
Detailed Description | 840Mbps Deserializer 3 Input 21 Output 48-TSSOP |
EDA/CAD Models | MAX9254EUM+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 840Mbps | |
Input Type | LVDS | |
Output Type | LVCMOS, LVTTL | |
Number of Inputs | 3 | |
Number of Outputs | 21 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |

