
MAX8729EEI+ | |
|---|---|
DigiKey Part Number | MAX8729EEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8729EEI+ |
Description | IC CCFL CNTRL 55.9KHZ 28QSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 51.7kHz ~ 55.9kHz Yes 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8729EEI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | CCFL Controller | |
Frequency | 51.7kHz ~ 55.9kHz | |
Voltage - Supply | 6V ~ 28V | |
Current - Supply | 3.2 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |

