
MAX8688BHETG+T | ||
---|---|---|
Digi-Key Part Number | MAX8688BHETG+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX8688BHETG+T | |
Description | IC PWR SUPPLY CTRLR/MONTR 24TQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 24-TQFN (4x4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller/Monitor | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 6.7 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX8688 |
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX8688 |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $8.84427 | $22,110.67 |
Attribute | Description |
---|---|
Standard Package | 2,500 |