16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX793RCPE+

Digi-Key Part Number
MAX793RCPE+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX793RCPE+
Supplier
Description
IC SUPERVISOR MPU 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
*
Package
Tube
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$26.79000$26.79
10$24.61200$246.12
25$23.59160$589.79
100$20.78630$2,078.63
Additional Resources
AttributeDescription
Other Names
2156-MAX793RCPE+
MAXMAXMAX793RCPE+
175-MAX793RCPE+
Standard Package25