
MAX77711AEWB+ | |
|---|---|
DigiKey Part Number | 505-MAX77711AEWB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77711AEWB+ |
Description | IC 4-PH CONFIG BUCK REG LDO WLP |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 4 Output 64-WLP (3.54x3.54) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77711AEWB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 2.3V ~ 10V | |
Number of Outputs | 4 | |
Voltage - Output | 0.25V ~ 5.2V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFBGA, WLBGA | |
Supplier Device Package | 64-WLP (3.54x3.54) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.74000 | $7.74 |
| 10 | $5.89500 | $58.95 |
| 25 | $5.43280 | $135.82 |
| 140 | $4.82843 | $675.98 |
| 280 | $4.65654 | $1,303.83 |
| 560 | $4.51507 | $2,528.44 |

