
MAX7304ETG+ | |
|---|---|
DigiKey Part Number | MAX7304ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7304ETG+ |
Description | IC LED DRIVER LINEAR 20MA 24TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 20mA 24-TQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7304ETG+ Models |
Category | Voltage - Supply (Max) 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 20mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Linear | Package / Case 24-WFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 24-TQFN (3.5x3.5) |
Number of Outputs 16 | Base Product Number |
Voltage - Supply (Min) 1.62V |

