Supervisor Push-Pull, Totem Pole 1 Channel 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6796TPSD3+T

DigiKey Part Number
MAX6796TPSD3+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6796TPSD3+T
Description
IC SUPERVISOR 1 CHANNEL 20TQFN
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX6796TPSD3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
35ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Regulator/Supervisor
Package / Case
20-WQFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
20-TQFN (5x5)
Voltage - Threshold
2.888V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.