
MAX6791TPWD0+ | |
|---|---|
DigiKey Part Number | MAX6791TPWD0+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6791TPWD0+ |
Description | IC SUPERVISOR 2 CHANNEL 20TQFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6791TPWD0+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 35µs Typical |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Regulator/Supervisor | Package / Case 20-WQFN Exposed Pad |
Number of Voltages Monitored 2 | Supplier Device Package 20-TQFN (5x5) |
Voltage - Threshold 1.665V, Adj | Base Product Number |

