
MAX6721AUTVDD1+T | |
|---|---|
DigiKey Part Number | MAX6721AUTVDD1+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6721AUTVDD1+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6721AUTVDD1+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 1.1ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 0.788V, 1.575V | Base Product Number |

