Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.12% 15 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6225BCSA+T

DigiKey Part Number
MAX6225BCSA+TTR-ND - Tape & Reel (TR)
MAX6225BCSA+TCT-ND - Cut Tape (CT)
MAX6225BCSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6225BCSA+T
Description
IC VREF SERIES 0.12% 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.12% 15 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6225BCSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.12%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
1.5µVp-p
Noise - 10Hz to 10kHz
1.3µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,858
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.38000$14.38
10$11.18800$111.88
25$10.39240$259.81
100$9.51750$951.75
250$9.10020$2,275.05
500$8.84874$4,424.37
1,000$8.64176$8,641.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.42332$21,058.30
Manufacturers Standard Package