
MAX5986CETE+T | ||
---|---|---|
Digi-Key Part Number | MAX5986CETE+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX5986CETE+T | |
Description | IC POE CNTRL 1 CHANNEL 16TQFN | |
Manufacturer Standard Lead Time | 47 Weeks | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TQFN (5x5) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 6.49 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 8.7V ~ 60V | |
Current - Supply | 4.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $9.22857 | $23,071.42 |
Attribute | Description |
---|---|
Standard Package | 2,500 |