
MAX5986BETE+ | ||
---|---|---|
Digi-Key Part Number | MAX5986BETE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX5986BETE+ | |
Description | IC POE CNTRL 1 CHANNEL 16TQFN | |
Manufacturer Standard Lead Time | 46 Weeks | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TQFN (5x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 6.49 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 8.7V ~ 60V | |
Current - Supply | 3.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX5986A/B,87A |
Environmental Information | |
HTML Datasheet | MAX5986A/B,87A |
EDA Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.35000 | $14.35 |
10 | $12.96400 | $129.64 |
25 | $12.36080 | $309.02 |
100 | $10.73280 | $1,073.28 |
250 | $10.25040 | $2,562.60 |
500 | $9.34594 | $4,672.97 |
1,000 | $9.04446 | $9,044.46 |
Attribute | Description |
---|---|
Standard Package | 60 |