16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5986AETE+T

Digi-Key Part Number
MAX5986AETE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5986AETE+T
Description
IC POE CNTRL 1 CHANNEL 16TQFN
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
3.84 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
8.7V ~ 60V
Current - Supply
3.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$10.61326$26,533.15
Additional Resources
AttributeDescription
Standard Package2,500