
MAX5908UEE+ | |
|---|---|
DigiKey Part Number | MAX5908UEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5908UEE+ |
Description | IC HOT SWAP CTRLR PCI EXP 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel PCI Express® 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5908UEE+ Models |
Category | Features Auto Retry, UVLO |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features Circuit Breaker, Current Limit, Fault Timeout |
Series | Voltage - Supply 1V ~ 13.2V |
Packaging Tube | Operating Temperature 0°C ~ 85°C |
Part Status Active | Current - Supply 1.2 mA |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-QSOP |
Applications PCI Express® | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.09410 | $1,509.41 |

