
MAX5022EUA | |
|---|---|
DigiKey Part Number | MAX5022EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX5022EUA |
Description | IC REG CTRLR MULT TOPOLOGY 8UMAX |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX/uSOP |
EDA/CAD Models | MAX5022EUA Models |
Category | Voltage - Supply (Vcc/Vdd) 11V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 262kHz |
Packaging Tube | Duty Cycle (Max) 75% |
Part Status Obsolete | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Output Phases 1 | Base Product Number |

