56-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4928BETN+T

Digi-Key Part Number
MAX4928BETN+TTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX4928BETN+T
Supplier
Description
IC VIDEO PASSIVE SWITCHES 56TQFN
Detailed Description
Video Switch IC Analog Voltage - 56-TQFN (11x5) Package
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Switch
Applications
Consumer Video
Standards
-
Control Interface
Analog Voltage
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (11x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.89157$17,228.92
Additional Resources
AttributeDescription
Other Names
175-MAX4928BETN+TTR
MAX4928BETN+T-ND
MAX4928BETN+TCT
MAX4928BETN+TDKR
MAX4928BETN+TTR
Standard Package2,500