6-TDFN_21-0137I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4789ETT+T

Digi-Key Part Number
MAX4789ETT+T-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX4789ETT+T
Supplier
Description
IC SWITCH 1X1 6TDFN
Detailed Description
Current Limiting Regulator - 200mA 6-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Limiting
Sensing Method
-
Accuracy
-
Voltage - Input
2.3V ~ 5.5V
Current - Output
200mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500