20-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3996CTP+T

Digi-Key Part Number
MAX3996CTP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3996CTP+T
Description
IC LASER DRVR 2.5GB 5.5V 20TQFN
Detailed Description
Laser Driver IC 2.5Gbps 1 Channel 3V ~ 5.5V 20-TQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Laser Diode Driver (Fiber Optic)
Data Rate
2.5Gbps
Number of Channels
1
Voltage - Supply
3V ~ 5.5V
Current - Supply
52 mA
Current - Modulation
40mA
Current - Bias
60 mA
Operating Temperature
0°C ~ 70°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500