44-TQFN_21-0144G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3980UTH+

Digi-Key Part Number
MAX3980UTH+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX3980UTH+
Supplier
Description
IC INTERFACE SPECIALIZED 44TQFN
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
- Interface 44-TQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Applications
-
Interface
XAUI
Voltage - Supply
-
Package / Case
44-WFQFN Exposed Pad
Supplier Device Package
44-TQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$38.63000$38.63
10$35.62100$356.21
25$34.02080$850.52
100$30.41830$3,041.83
250$30.01812$7,504.53
Additional Resources
AttributeDescription
Standard Package20