Direct

MAX263AEPI+ | |
|---|---|
DigiKey Part Number | MAX263AEPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX263AEPI+ |
Description | IC FILTER 57KHZ UNIV SWTCH 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 2nd Order 57kHz 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX263AEPI+ Models |
Category | Filter Order 2nd |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 28-DIP (0.600", 15.24mm) |
Filter Type Universal Switched Capacitor | Supplier Device Package 28-PDIP |
Frequency - Cutoff or Center 57kHz | Base Product Number |
Number of Filters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX263AEPI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX263AEPI+-ND | $63.07929 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $63.07929 | $1,766.22 |


