MAX22204ATU+T

DigiKey Part Number
505-MAX22204ATU+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX22204ATU+T
Description
DUAL H-BRIDGE FOR STEPPER AND BR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS Step/Direction 38-TQFN (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Step/Direction
Technology
NMOS
Step Resolution
1/32, 1/64, 1/128
Applications
Stepper Motors
Current - Output
3.8A
Voltage - Supply
4.5V ~ 65V
Voltage - Load
4.5V ~ 65V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-TQFN (5x7)
Base Product Number
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.23982$10,599.55
Manufacturers Standard Package